09 0498 90 24 | binder
Panel socket, 24 pole, THT, screw locking, straight, 09 0498 90 24
Unit Price (€ / pc.)
47.8499 € *
Available: 1 pcs.
Total Price:
47.85 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8499 €
5 pcs.
44.9820 €
15 pcs.
43.2684 €
50 pcs.
41.3525 €
150 pcs.
39.6151 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0498-90-24, Franz Binder
M16 IP67 Female connector, poles 24, unshielded, THT, IP67, UL, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 24 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |