09 0505 70 16 | binder
Plug, 16 pole, solder connection, screw locking, straight, 09 0505 70 16
Unit Price (€ / pc.)
25.7873 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.79 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7873 €
10 pcs.
24.2522 €
25 pcs.
22.8004 €
50 pcs.
21.4319 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 09-0505-70-16, BINDER
M16 IP67 Male cable connector, Contacts: 16, 6.0-8.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Shell Material | PA | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 16-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |