09 0506 70 16 | binder

Jack, 16 pole, solder connection, screw locking, straight, 09 0506 70 16

Order No.: 70P1552
EAN: 4099891703653
MPN:
09 0506 70 16
Series: 723
09 0506 70 16 binder Other Circular Connectors Image 1
09 0506 70 16 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
30.6901 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.69 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6901 €
10 pcs.
28.8456 €
25 pcs.
26.8226 €
50 pcs.
24.9543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 09 0506 70 16, binder

M16 IP67 Female cable connector, Contacts: 16, 6.0-8.0 mm, unshielded, solder, IP67.

Technical specifications
Version Kupplung
Cable cross-section 0,25 mm²
Pin number 16-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No