09 0507 00 16 | binder
Panel plug, 16 pole, solder connection, screw locking, straight, 09 0507 00 16
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
14.4466 €
50 pcs.
13.4351 €
100 pcs.
12.4950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 09-0507-00-16, BINDER
M16 IP67 Male panel mount connector, Contacts: 16, unshielded, solder, IP67, UL.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 16-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |