09 0507 300 16 | binder

Panel plug, 16 pole, solder connection, screw locking, straight, 09 0507 300 16

Order No.: 70P1553
EAN: 4099891703660
MPN:
09 0507 300 16
Series: 723
09 0507 300 16 binder Other Circular Connectors Image 1
09 0507 300 16 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.6112 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.61 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6112 €
10 pcs.
18.4331 €
50 pcs.
17.3264 €
100 pcs.
16.3030 €
*incl. VAT plus shipping costs
**Subject to prior sale

Square male panel mount connector, 09 0507 300 16, binder

M16 IP67 Square male panel mount connector, Contacts: 16, unshielded, solder, IP67, UL.

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Panelmontage
Orientation gerade
Pin number 16-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No