09 0508 80 16 | binder
Panel socket, 16 pole, solder connection, screw locking, straight, 09 0508 80 16
Unit Price (€ / pc.)
25.4422 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
25.44 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4422 €
10 pcs.
22.3839 €
50 pcs.
20.8607 €
150 pcs.
19.9444 €
500 pcs.
18.9329 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-0508-80-16, Franz Binder
M16 IP67 Female connector, poles 16, unshielded, solder, IP67, UL, front fastened
Technical specifications
Version | Einbaubuchse | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 16-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |