09 0572 92 08 | binder

Jack, 8 pole, solder connection, screw locking, straight, 09 0572 92 08

Order No.: 70P0733
EAN: 4099891699093
MPN:
09 0572 92 08
Series: 680
09 0572 92 08 binder Other Circular Connectors Image 1
09 0572 92 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.5299 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.53 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5299 €
10 pcs.
13.5184 €
50 pcs.
12.5664 €
100 pcs.
11.6977 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 09 0572 92 08, binder

M16 IP40 Female cable connector, Contacts: 8 DIN, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Version Kupplung
Cable cross-section 0,75 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No