09 0583 00 07 | binder
Panel plug, 7 pole, solder connection, screw locking, straight, 09 0583 00 07
Unit Price (€ / pc.)
10.4482 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.45 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4482 €
10 pcs.
9.7104 €
50 pcs.
9.0440 €
100 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 0583 00 07, binder
M16 IP67 Male panel mount connector, Contacts: 7 DIN, unshielded, solder, IP67, UL.
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |