09 0583 80 07 | binder

Panel plug, 7 pole, solder connection, screw locking, straight, 09 0583 80 07

Order No.: 70P1560
EAN: 4099891703738
MPN:
09 0583 80 07
Series: 723
09 0583 80 07 binder Other Circular Connectors Image 1
09 0583 80 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
10 pcs.
11.1265 €
50 pcs.
10.3649 €
100 pcs.
9.3177 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 0583 80 07, binder

M16 IP67 Male panel mount connector, Contacts: 7 DIN, unshielded, solder, IP67, UL.

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No