09 0584 00 07 | binder

Panel socket, 7 pole, solder connection, screw locking, straight, 09 0584 00 07

Order No.: 70P1561
EAN: 4099891703745
MPN:
09 0584 00 07
Series: 723
09 0584 00 07 binder Other Circular Connectors Image 1
09 0584 00 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
10 pcs.
11.0075 €
50 pcs.
10.2459 €
100 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 0584 00 07, binder

M16 IP67 Female panel mount connector, Contacts: 7 DIN, unshielded, solder, IP67, UL.

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No