09 0762 090 05 | binder
Panel socket, 5 pole, THT, bayonet locking, straight, 09 0762 090 05
Unit Price (€ / pc.)
13.0781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.08 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0781 €
10 pcs.
12.1618 €
50 pcs.
11.3050 €
100 pcs.
10.1745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09 0762 090 05, binder
Bayonet NCC Female panel mount connector, Contacts: 5, unshielded, THT, IP54 unplugged.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | THT | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |