09 0762 180 05 | binder

Panel socket, 5 pole, solder connection, bayonet locking, straight, 09 0762 180 05

Order No.: 70P2339
EAN: 4099891706203
MPN:
09 0762 180 05
Series: 670
09 0762 180 05 binder Other Circular Connectors Image 1
09 0762 180 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.7921 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.79 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7921 €
10 pcs.
12.8401 €
50 pcs.
11.9357 €
100 pcs.
10.7457 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 0762 180 05, binder

Bayonet NCC Female panel mount connector, Contacts: 5, unshielded, solder, IP54 unplugged, front fastened.

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Panelmontage
Orientation gerade
Pin number 5-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No