09 0774 490 08 | binder

Panel socket, 8 pole, THT, bayonet locking, straight, 09 0774 490 08

Order No.: 70P1969
EAN: 4099891704377
MPN:
09 0774 490 08
Series: 770
09 0774 490 08 binder Other Circular Connectors Image 1
09 0774 490 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.0063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
10 pcs.
13.0186 €
50 pcs.
12.1023 €
100 pcs.
11.2574 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 0774 490 08, binder

Bayonet NCC Female panel mount connector, Contacts: 8, unshielded, THT, IP67.

Technical specifications
Ausführung Einbaubuchse
Bestückung bestückt
Gehäusematerial PA
Kontaktanschluss THT
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,25 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 8-polig
Verriegelung Bajonettverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No