09 0974 00 02 | binder
Panel socket, 2 pole, solder connection, bayonet locking, straight, 09 0974 00 02
Unit Price (€ / pc.)
5.6644 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
5.0932 €
50 pcs.
4.4863 €
100 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 09-0974-00-02, BINDER
Bayonet Female panel mount connector, Contacts: 2, unshielded, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Einbaubuchse | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |