09 0978 00 03 | binder
Panel socket, 3 pole, solder connection, bayonet locking, straight, 09 0978 00 03
Unit Price (€ / pc.)
8.4014 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
10 pcs.
7.3899 €
100 pcs.
6.4736 €
250 pcs.
6.2237 €
1000 pcs.
5.8310 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-0978-00-03, Franz Binder
Bayonet Female connector, poles 3, unshielded, solder, IP40
Technical specifications
Version | Einbaubuchse | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Bajonettverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |