09 0981 00 04 | binder
Panel plug, 4 pole, solder connection, bayonet locking, straight, 09 0981 00 04
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
7.2828 €
50 pcs.
6.6997 €
100 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0981-00-04, Franz Binder
Bayonet Male connector, poles 4, unshielded, solder, IP40
Technical specifications
Version | Einbaustecker | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Bajonettverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |