09 0982 00 04 | binder
Panel socket, 4 pole, solder connection, bayonet locking, straight, 09 0982 00 04
Unit Price (€ / pc.)
9.0797 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
7.9968 €
100 pcs.
7.0091 €
250 pcs.
6.7473 €
1000 pcs.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 09-0982-00-04, BINDER
Bayonet Female panel mount connector, Contacts: 4, unshielded, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Einbaubuchse | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Bajonettverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |