09 2447 180 03 | binder
Panel plug, 2 pole + PE, THT, screw locking, straight, 09 2447 180 03
Unit Price (€ / pc.)
19.0876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.09 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0876 €
10 pcs.
17.9333 €
50 pcs.
16.8623 €
100 pcs.
15.8508 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 2447 180 03, binder
7/8" Male panel mount connector, Contacts: 2+PE, unshielded, THT, IP68, UL, VDE, front fastened.
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | CuZn | |
Contact connection | THT | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 2-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |