09 2449 330 04 | binder

Panel plug, 4 pole, THT, screw locking, straight, 09 2449 330 04

Order No.: 70P2036
EAN: 4099891704476
MPN:
09 2449 330 04
Series: 820
09 2449 330 04 binder Other Circular Connectors Image 1
09 2449 330 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.7667 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.77 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7667 €
10 pcs.
16.5172 €
50 pcs.
15.3629 €
100 pcs.
14.2919 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 2449 330 04, binder

7/8" Male panel mount connector, Contacts: 4, unshielded, THT, IP68, UL, VDE.

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material CuZn
Contact connection THT
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No