09 2450 330 05 | binder

Panel socket, 4 pole + PE, THT, screw locking, straight, 09 2450 330 05

Order No.: 70P2162
EAN: 4099891705084
MPN:
09 2450 330 05
Series: 820
09 2450 330 05 binder Other Circular Connectors Image 1
09 2450 330 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.41 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4093 €
10 pcs.
17.3026 €
50 pcs.
16.2792 €
100 pcs.
15.3034 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 2450 330 05, binder

7/8" Female panel mount connector, Contacts: 4+PE, unshielded, THT, IP68, UL, VDE.

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material CuZn
Contact connection THT
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 4-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No