09 4219 00 07 | binder
Panel plug, 6 pole + PE, screw connection, screw locking, straight, 09 4219 00 07
Unit Price (€ / pc.)
11.1741 € *
Available: 64 pcs.
Leadtime: On Request **
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1741 €
10 pcs.
10.4006 €
50 pcs.
9.5676 €
100 pcs.
8.7108 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector for automation technology, type Binder 693.
Robust design; Male contact: CuZn. Contact finish: silver-plated. Contact carrier and housing: PBT in accordance with UL 94 V-0. Housing protection class: IP 67. Rated voltage: 250 V. Test voltage: 4800 V. Rated current (40 °C): 10 A. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +100 °C. Certifications: VDE, UL, SEV.
Male panel mount connectors, with flange
type: 09-4219-00-07
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | PBT | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 1,5 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 6-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |