09 4223 00 04 | binder
Panel plug, 3 pole + PE, screw connection, screw locking, straight, 09 4223 00 04
Unit Price (€ / pc.)
9.8294 € *
Available: 118 pcs.
Leadtime: 2 Weeks **
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
8.6513 €
50 pcs.
8.0682 €
150 pcs.
7.6993 €
500 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector for automation technology, type Binder 693.
Robust design with screw or solder terminals; Male contact: CuZn. Contact finish: silver-plated. Contact carrier and housing: PBT in accordance with UL 94 V-0. Housing protection class: IP 67. Rated voltage: 400 V. Test voltage: 7300 V. Rated current (40 °C): 16 A. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +100 °C. Certifications: VDE, UL, SEV.
Male panel mount connectors, with flange
type: 09-4223-00-04
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | PBT | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 3-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |