09 4223 150 04 | binder
Panel plug, 3 pole + PE, screw connection, straight, 09 4223 150 04
Unit Price (€ / pc.)
12.9710 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
11.4002 €
50 pcs.
10.6386 €
150 pcs.
10.1507 €
500 pcs.
9.6509 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-4223-150-04, Franz Binder
RD24 Male connector, poles 3+PE, unshielded, screw clamp, IP67, UL, ESTI+, VDE, central fixing
Technical specifications
Version | Einbaustecker | |
Shell Material | PA | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 3-polig + PE |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |