09 4224 00 04 | binder
Panel socket, 3 pole + PE, screw connection, screw locking, straight, 09 4224 00 04
Unit Price (€ / pc.)
15.9460 € *
Available: 61 pcs.
Leadtime: On Request **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.0420 €
50 pcs.
13.0781 €
150 pcs.
12.4950 €
500 pcs.
11.8762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector for automation technology, type Binder 693.
Robust design; Female contact: copper zinc. Contact finish: silver-plated. Contact carrier and housing: PBT in accordance with UL 94 V-0. Housing protection class: IP 67. Rated voltage: 400 V. Test voltage: 7300 V. Rated current (40 °C): 16 A. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +100 °C. Certifications: VDE, UL, SEV.
Female panel mount connector, with flange
type: 09-4224-00-04
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | PBT | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 3-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |