09 4224 150 04 | binder

Panel socket, 3 pole + PE, screw connection, central screw, straight, 09 4224 150 04

Order No.: 66P1397
EAN: 4099889699722
MPN:
09 4224 150 04
Series: 693
09 4224 150 04 binder Other Circular Connectors Image 1
09 4224 150 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.7326 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
13.73 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7326 €
10 pcs.
12.0904 €
50 pcs.
11.2574 €
150 pcs.
10.7695 €
500 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 09-4224-150-04, BINDER

RD24 Female panel mount connector, Contacts: 3+PE, unshielded, screw clamp, IP67, UL, ESTI+, VDE, central fixing.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Version Einbaubuchse
Shell Material PA
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 2,50 mm²
Assembly Panelmontage
Orientation gerade
Pin number 3-polig + PE
Type of locking Zentralschraube
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei