09 4228 00 07 | binder

Panel socket, 6 pole + PE, solder cup, screw locking, straight, 09 4228 00 07

Order No.: 67F9926
EAN: 4099889733327
MPN:
09 4228 00 07
Series: 693
09 4228 00 07 binder Other Circular Connectors Image 1
09 4228 00 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.3661 € *
Available: 53 pcs.
Total Price:
7.37 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3661 €
10 pcs.
6.6283 €
50 pcs.
6.2118 €
100 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector for automation technology, type Binder 693.

Robust design; Female contact: copper tin. Contact finish: silver-plated. Contact carrier and housing: PBT in accordance with UL 94 V-0. Housing protection class: IP 67. Rated voltage: 250 V. Test voltage: 4800 V. Rated current (40 °C): 10 A. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +100 °C. Certifications: VDE, UL, SEV.

Female panel mount connector, with flange

type: 09-4228-00-07

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.75 mm²
Pin number 6 pole + PE
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
contact surface silver-plated
Shell Material PBT
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No