09 4807 80 03 | binder

Panel plug, 3 pole, solder connection, push pull, straight, 09 4807 80 03

Order No.: 70P0327
EAN: 4099891695460
MPN:
09 4807 80 03
Series: 440
binder
09 4807 80 03 binder Other Circular Connectors Image 1
09 4807 80 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.6953 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.70 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6953 €
10 pcs.
16.4577 €
50 pcs.
15.3034 €
100 pcs.
14.2324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 4807 80 03, binder

Push-Pull Male panel mount connector, Contacts: 3 DIN, unshielded, solder, IP67, front fastened.

Technical specifications
Ausführung Einbaustecker
Bestückung bestückt
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,75 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 3-polig
Verriegelung Push-Pull
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No