09 4808 00 03 | binder

Panel socket, 3 pole, solder cup, push pull, straight, 09 4808 00 03

Order No.: 65F600
EAN: 4099889726268
MPN:
09 4808 00 03
Series: 440
binder
09 4808 00 03 binder Other Circular Connectors Image 1
09 4808 00 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.79 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7905 €
10 pcs.
15.6485 €
50 pcs.
14.5775 €
150 pcs.
13.9468 €
500 pcs.
13.2328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature circular connector with push-pull lock, type Binder 440.

With optional shielding and excellent EMC properties; Connection type: soldering. Terminal cross-section: max. 0.75 mm². Cable entry: 4.0 to 8.0 mm. Rated voltage: 250 V. Rated current (at +40 °C): 7,0 A. Contact resistance: < 3.0 mohm. Insulation resistance: > 10 Gohm. Degree of protection (IEC 60529): IP 67. Contact pin material: CuZn. Receptacle: CuSn. Finish: gold-plated. Cable connector housing: PA 66, glass fiber-reinforced. Flange connector: CuZn, nickel-plated. Operating temperatures: - 25 to +95 °C.

Female panel mount connector with shield spring.

Technical attributes (type, number of poles, rated voltage/rated current): 09-4808-00-03, 3-pole DIN, 250 V/7.0 A

Technical specifications
Ausführung Einbaubuchse
Bestückung bestückt
Gehäusematerial PBT
Kabeldurchmesser 4 bis 8 mm
Kontaktanschluss Lötkelch
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,75 mm²
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 3-polig
Verriegelung Push-Pull
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei