09 4808 15 03 | binder

Panel socket, 3 pole, solder cup, push pull, straight, 09 4808 15 03

Order No.: 65F620
EAN: 4099889726343
MPN:
09 4808 15 03
Series: 440
09 4808 15 03 binder Other Circular Connectors Image 1
09 4808 15 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Available: 19 pcs.
Leadtime: On Request **
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
10 pcs.
12.1975 €
50 pcs.
11.3526 €
150 pcs.
10.8647 €
500 pcs.
10.3292 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature circular connector with push-pull lock, type Binder 440.

With optional shielding and excellent EMC properties; Connection type: soldering. Terminal cross-section: max. 0.75 mm². Cable entry: 4.0 to 8.0 mm. Rated voltage: 250 V. Rated current (at +40 °C): 7,0 A. Contact resistance: < 3.0 mohm. Insulation resistance: > 10 Gohm. Degree of protection (IEC 60529): IP 67. Contact pin material: CuZn. Receptacle: CuSn. Finish: gold-plated. Cable connector housing: PA 66, glass fiber-reinforced. Flange connector: CuZn, nickel-plated. Operating temperatures: - 25 to +95 °C.

Female panel mount connector, non-shielded.

Technical attributes (type, number of poles, rated voltage/rated current): 09-4808-15-03, 3-pole DIN, 250 V/7.0 A

Technical specifications
Version Einbaubuchse
Cable cross-section 0,75 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Push-Pull
Cable diameter 4 bis 8 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei