09 4811 81 04 | binder

Panel plug, 4 pole, solder connection, push pull, straight, 09 4811 81 04

Order No.: 70P0335
EAN: 4099891695545
MPN:
09 4811 81 04
Series: 440
09 4811 81 04 binder Other Circular Connectors Image 1
09 4811 81 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
23.8714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
10 pcs.
22.4434 €
50 pcs.
21.0987 €
100 pcs.
19.8135 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 4811 81 04, binder

Push-Pull Male panel mount connector, Contacts: 4, shieldable, solder, IP67, front fastened.

Technical specifications
Version Einbaustecker
Additional parts bestückt
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 4-polig
Type of locking Push-Pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No