09 4812 81 04 | binder

Panel socket, 4 pole, solder connection, push pull, straight, 09 4812 81 04

Order No.: 70P0338
EAN: 4099891695576
MPN:
09 4812 81 04
Series: 440
binder
09 4812 81 04 binder Other Circular Connectors Image 1
09 4812 81 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
22.7885 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.79 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7885 €
10 pcs.
21.4319 €
50 pcs.
20.1467 €
100 pcs.
18.9329 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 4812 81 04, binder

Push-Pull Female panel mount connector, Contacts: 4, shieldable, solder, IP67, front fastened.

Technical specifications
Ausführung Einbaubuchse
Bestückung bestückt
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,75 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 4-polig
Verriegelung Push-Pull
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No