09 4816 80 05 | binder

Panel socket, 5 pole, solder connection, push pull, straight, 09 4816 80 05

Order No.: 70P0343
EAN: 4099891695620
MPN:
09 4816 80 05
Series: 440
09 4816 80 05 binder Other Circular Connectors Image 1
09 4816 80 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.6715 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.67 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6715 €
10 pcs.
16.4339 €
50 pcs.
15.2915 €
100 pcs.
14.2205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 4816 80 05, binder

Push-Pull Female panel mount connector, Contacts: 5, unshielded, solder, IP67, front fastened.

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 5-polig
Type of locking Push-Pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No