09 4819 25 06 | binder

Panel plug, 6 pole, solder connection, push pull, straight, 09 4819 25 06

Order No.: 70P0346
EAN: 4099891695651
MPN:
09 4819 25 06
Series: 440
binder
09 4819 25 06 binder Other Circular Connectors Image 1
09 4819 25 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.9813 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.98 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9813 €
10 pcs.
15.7913 €
50 pcs.
14.6846 €
100 pcs.
13.6612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 4819 25 06, binder

Push-Pull Male panel mount connector, Contacts: 6 DIN, unshielded, solder, IP40.

Technical specifications
Version panel plug
Additional parts equipped
Contact connection solder connection
contact surface gold-plated
Cable cross-section 0.75 mm²
Assembly panel mounting
Orientation straight
Pin number 6 pole
Type of locking push pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No