09 4819 81 06 | binder

Panel plug, 6 pole, solder connection, push pull, straight, 09 4819 81 06

Order No.: 70P0347
EAN: 4099891695668
MPN:
09 4819 81 06
Series: 440
binder
09 4819 81 06 binder Other Circular Connectors Image 1
09 4819 81 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
24.9186 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.92 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9186 €
10 pcs.
23.4192 €
25 pcs.
22.0150 €
50 pcs.
20.6941 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 4819 81 06, binder

Push-Pull Male panel mount connector, Contacts: 6 DIN, shieldable, solder, IP67, front fastened.

Technical specifications
Ausführung Einbaustecker
Bestückung bestückt
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,75 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 6-polig
Verriegelung Push-Pull
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No