09 4820 25 06 | binder
Panel socket, 6 pole, solder connection, push pull, straight, 09 4820 25 06
Unit Price (€ / pc.)
15.9341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.93 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9341 €
10 pcs.
14.8155 €
50 pcs.
13.7802 €
100 pcs.
12.8282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09 4820 25 06, binder
Push-Pull Female panel mount connector, Contacts: 6 DIN, unshielded, solder, IP40.
Technical specifications
Version | panel socket | |
Additional parts | equipped | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 6 pole | |
Type of locking | push pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |