09 4827 15 07 | binder
Panel plug, 7 pole, solder connection, push pull, straight, 09 4827 15 07
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.54 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5406 €
10 pcs.
16.4815 €
50 pcs.
15.4938 €
100 pcs.
14.5656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 4827 15 07, binder
Push-Pull Male panel mount connector, Contacts: 7, unshielded, solder, IP67.
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |