09 4828 25 07 | binder

Panel socket, 7 pole, solder connection, push pull, straight, 09 4828 25 07

Order No.: 70P0355
EAN: 4099891695743
MPN:
09 4828 25 07
Series: 440
binder
09 4828 25 07 binder Other Circular Connectors Image 1
09 4828 25 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.4339 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.43 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4339 €
10 pcs.
15.2796 €
50 pcs.
14.2086 €
100 pcs.
13.2090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 4828 25 07, binder

Push-Pull Female panel mount connector, Contacts: 7, unshielded, solder, IP40.

Technical specifications
Version panel socket
Additional parts equipped
Contact connection solder connection
contact surface gold-plated
Cable cross-section 0.75 mm²
Assembly panel mounting
Orientation straight
Pin number 7 pole
Type of locking push pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No