09 4831 15 08 | binder
Panel plug, 8 pole, solder connection, push pull, straight, 09 4831 15 08
Unit Price (€ / pc.)
18.6949 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
10 pcs.
17.5763 €
50 pcs.
16.5172 €
100 pcs.
15.5295 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 4831 15 08, binder
Push-Pull Male panel mount connector, Contacts: 8 DIN, unshielded, solder, IP67.
Technical specifications
Version | panel plug | |
Additional parts | equipped | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | push pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |