09 4831 81 08 | binder
Panel plug, 8 pole, solder connection, push pull, straight, 09 4831 81 08
Unit Price (€ / pc.)
26.7393 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.74 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7393 €
10 pcs.
25.1447 €
25 pcs.
23.6334 €
50 pcs.
22.2054 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 09-4831-81-08, BINDER
Push-Pull Male panel mount connector, Contacts: 8 DIN, shieldable, solder, IP67, front mounting.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Einbaustecker | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Push-Pull |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |