09 4832 25 08 | binder

Panel socket, 8 pole, solder connection, push pull, straight, 09 4832 25 08

Order No.: 70P0361
EAN: 4099891695804
MPN:
09 4832 25 08
Series: 440
binder
09 4832 25 08 binder Other Circular Connectors Image 1
09 4832 25 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
22.4910 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
10 pcs.
21.1463 €
50 pcs.
19.8849 €
100 pcs.
18.6830 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 4832 25 08, binder

Push-Pull Female panel mount connector, Contacts: 8 DIN, unshielded, solder, IP40.

Technical specifications
Version panel socket
Additional parts equipped
Contact connection solder connection
contact surface gold-plated
Cable cross-section 0.75 mm²
Assembly panel mounting
Orientation straight
Pin number 8 pole
Type of locking push pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No