09 4835 15 12 | binder
Panel plug, 12 pole, solder connection, push pull, straight, 09 4835 15 12
Unit Price (€ / pc.)
19.7183 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.72 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7183 €
10 pcs.
18.5402 €
50 pcs.
17.4335 €
100 pcs.
16.3863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 4835 15 12, binder
Push-Pull Male panel mount connector, Contacts: 12, unshielded, solder, IP67.
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |