09 4836 15 12 | binder
Panel socket, 12 pole, solder cup, push pull, straight, 09 4836 15 12
Miniature circular connector with push-pull lock, type Binder 440.
With optional shielding and excellent EMC properties; Connection type: soldering. Terminal cross-section: max. 0.25 mm². Cable entry: 4.0 to 8.0 mm. Rated voltage: 60 V. Rated current (at +40 °C): 3.0 A. Contact resistance: < 3.0 mohm. Insulation resistance: > 10 Gohm. Degree of protection (IEC 60529): IP 67. Contact pin material: CuZn. Receptacle: CuSn. Finish: gold-plated. Cable connector housing: PA 66, glass fiber-reinforced. Flange connector: CuZn, nickel-plated. Operating temperatures: - 25 to +95 °C.
Female panel mount connector, non-shielded.
Technical attributes (type, number of poles, rated voltage/rated current): 09-4836-15-12, 12-pole, 60 V/3.0 A
Ausführung | Einbaubuchse | |
Bestückung | bestückt | |
Gehäusematerial | PBT | |
Kabeldurchmesser | 4 bis 8 mm | |
Kontaktanschluss | Lötkelch | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,25 mm² | |
Montage | Leiterplattenmontage | |
Orientierung | gerade | |
Polzahl | 12-polig | |
Verriegelung | Push-Pull |
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |