09 4836 80 12 | binder

Panel socket, 12 pole, solder connection, push pull, straight, 09 4836 80 12

Order No.: 70P0368
EAN: 4099891695873
MPN:
09 4836 80 12
Series: 440
binder
09 4836 80 12 binder Other Circular Connectors Image 1
09 4836 80 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.3847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.38 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3847 €
10 pcs.
19.1709 €
50 pcs.
18.0166 €
100 pcs.
16.9337 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 4836 80 12, binder

Push-Pull Female panel mount connector, Contacts: 12, unshielded, solder, IP67, front fastened.

Technical specifications
Version panel socket
Additional parts equipped
Contact connection solder connection
contact surface gold-plated
Cable cross-section 0.25 mm²
Assembly panel mounting
Orientation straight
Pin number 12 pole
Type of locking push pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No