09 4836 81 12 | binder

Panel socket, 12 pole, solder connection, push pull, straight, 09 4836 81 12

Order No.: 70P0369
EAN: 4099891695880
MPN:
09 4836 81 12
Series: 440
09 4836 81 12 binder Other Circular Connectors Image 1
09 4836 81 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
31.1423 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
31.14 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1423 €
10 pcs.
29.2740 €
25 pcs.
27.5247 €
50 pcs.
25.8587 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09 4836 81 12, binder

Push-Pull Female panel mount connector, Contacts: 12, shieldable, solder, IP67, front fastened.

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.25 mm²
Pin number 12 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No