09 4839 25 14 | binder

Panel plug, 14 pole, solder connection, push pull, straight, 09 4839 25 14

Order No.: 70P0372
EAN: 4099891695910
MPN:
09 4839 25 14
Series: 440
binder
09 4839 25 14 binder Other Circular Connectors Image 1
09 4839 25 14 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.1824 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
10 pcs.
18.9686 €
50 pcs.
17.8262 €
100 pcs.
16.7552 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 4839 25 14, binder

Push-Pull Male panel mount connector, Contacts: 14, unshielded, solder, IP40.

Technical specifications
Version panel plug
Additional parts equipped
Contact connection solder connection
contact surface gold-plated
Cable cross-section 0.25 mm²
Assembly panel mounting
Orientation straight
Pin number 14 pole
Type of locking push pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No