09 4843 25 19 | binder

Panel plug, 19 pole, solder connection, push pull, straight, 09 4843 25 19

Order No.: 70P0381
EAN: 4099891696009
MPN:
09 4843 25 19
Series: 440
binder
09 4843 25 19 binder Other Circular Connectors Image 1
09 4843 25 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
23.0741 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.07 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0741 €
10 pcs.
21.6818 €
50 pcs.
20.3847 €
100 pcs.
19.1590 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 4843 25 19, binder

Push-Pull Male panel mount connector, Contacts: 19, unshielded, solder, IP40.

Technical specifications
Version panel plug
Additional parts equipped
Contact connection solder connection
contact surface gold-plated
Cable cross-section 0.25 mm²
Assembly panel mounting
Orientation straight
Pin number 19 pole
Type of locking push pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No