09 4844 00 19 | binder
Panel socket, 19 pole, solder cup, push pull, straight, 09 4844 00 19
Miniature circular connector with push-pull lock, type Binder 440.
With optional shielding and excellent EMC properties; Connection type: soldering. Terminal cross-section: max. 0.25 mm². Cable entry: 4.0 to 8.0 mm. Rated voltage: 60 V. Rated current (at +40 °C): 3,0 A. Contact resistance: < 3.0 mohm. Insulation resistance: > 10 Gohm. Degree of protection (IEC 60529): IP 67. Contact pin material: CuZn. Receptacle: CuSn. Finish: gold-plated. Cable connector housing: PA 66, glass fiber-reinforced. Flange connector: CuZn, nickel-plated. Operating temperatures: - 25 to +95 °C.
Female panel mount connector with shield spring.
Technical attributes (type, number of poles, rated voltage/rated current): 09-4844-00-19, 19-pole, 60 V/3.0 A
Version | Einbaubuchse | |
Cable cross-section | 0,25 mm² | |
Pin number | 19-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Push-Pull | |
Cable diameter | 4 bis 8 mm | |
Assembly | Leiterplattenmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |