09 4844 80 19 | binder
Panel socket, 19 pole, solder connection, push pull, straight, 09 4844 80 19
Unit Price (€ / pc.)
24.5021 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.50 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5021 €
10 pcs.
23.0384 €
25 pcs.
21.6580 €
50 pcs.
20.3609 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09 4844 80 19, binder
Push-Pull Female panel mount connector, Contacts: 19, unshielded, solder, IP67, front fastened.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 19-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |