09 4907 080 03 | binder
Panel plug, 3 pole, solder connection, push pull, straight, 09 4907 080 03
Unit Price (€ / pc.)
17.2669 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.27 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2669 €
10 pcs.
16.0531 €
50 pcs.
14.9345 €
100 pcs.
13.8992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 4907 080 03, binder
Push-Pull Male panel mount connector, Contacts: 3, unshielded, solder, IP67, front fastened.
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |