09 4908 015 03 | binder

Panel socket, 3 pole, solder connection, push pull, straight, 09 4908 015 03

Order No.: 70P0285
EAN: 4099891695071
MPN:
09 4908 015 03
Series: 430
09 4908 015 03 binder Other Circular Connectors Image 1
09 4908 015 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.3990 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
10 pcs.
13.3875 €
50 pcs.
12.4474 €
100 pcs.
11.5906 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 4908 015 03, binder

Push-Pull Female panel mount connector, Contacts: 3, unshielded, solder, IP67.

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Panelmontage
Orientation gerade
Pin number 3-polig
Type of locking Push-Pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No